PDP SEO Portlet

D-200-83

Splice Terminal Wire Splice Kit 20 to 16AWG 29.21mm Nickel Bag/Box

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: D-200-83
Secondary Manufacturer Part#: A36675-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Cross-Linked Modified Fluoropolymer
Blue
0.39 to 1.34 mm²
-55 to 200 °C
Nickel
14.86 mm
29.21 mm
D-200
Wire Splice Kit
20 to 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:600  Mult:100  
USD $:
600+
$8.17143
1000+
$5.91
2500+
$4.38158
5000+
$3.9
10000+
$3.88