D-1744-01
Splice Terminal 12-26AWG 29.7mm
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Terminals, Splice Terminals
Avnet Manufacturer Part #: D-1744-01
Secondary Manufacturer Part#: 448859-000
- RoHS 10 Compliant
- Tariff Charges
- Transparent polyvinylidene fluoride or polyolefin sleeve provides encapsulation, inspectability, strain relief, and insulation
- Prefluxed solder preform provides a controlled soldering process
- One-piece design makes installation easy and lowers the installed cost
- With one or two wires per end, the NAS 1744 splices meet 75,000 ft [22,000 m] altitude immersion requirement
- Thermochromic temperature indicator in the NAS splices facilitates termination and inspection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 to 150 °C | ||
| 29.7 mm | ||
| 29.7 mm | ||
| 26 to 12, 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |