D-150-0169
Cable Accessories Solder Shield Splice
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Terminals, Splice Terminals
Avnet Manufacturer Part #: D-150-0169
Secondary Manufacturer Part#: 790904-000
- RoHS 10 Compliant
- Tariff Charges
Used for splicing a wide range of cables, including coaxial and multiconductor cables.
SolderShield devices can be used to repair or splice shielded or coaxial cables. These products consist of a MiniSeal crimp splice plus a flux-coated, solder impregnated copper shield encased in a heat-shrinkable sealing sleeve, for splicing the shields. SolderShield kits terminate single- or multiple-conductor cables, eliminate EMI problems at the splice, and provide strain relief for the cable.
- Flux-coated, solder impregnated copper shield braid encased in a transparent heat-shrinkable insulation sleeve provides a controlled soldering process, encapsulation, inspectability, strain relief, and insulation
- One-piece design provides easy installation and lower installed cost
- Circumferential (360°) shielding results in EMI protection and shield continuity equal to or better than the original cable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 to 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |