CTM20-513
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Elastomer | ||
| Straight | ||
| Receptacle | ||
| Cable Mount | ||
| 2 POS | ||
| 1 | ||
| -55 to 200 °C | ||
| 11.45 mm | ||
| 6.12 mm | ||
| 34.74 mm | ||
| Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |