CSJ-SGFB-200-MHF4
Cable Assembly, MHF4-Type Plug to SMA Bulkhead Jack, 200 mm
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
RF & Wireless, RF / Coaxial Cables & Assemblies, RF / Coaxial Cable Assemblies
Avnet Manufacturer Part #: CSJ-SGFB-200-MHF4
Secondary Manufacturer Part#: CSJ-SGFB-200-MHF4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 7.9 in | ||
| 200 mm | ||
| 0.81mm Coaxial | ||
| MHF4-Type Plug | ||
| SMA Bulkhead Jack | ||
| 50 Ohm | ||
| Black | ||
| CSJ-SGFB Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544200000 |
| Schedule B: | 8544200000 |