CSI-SGFB-200-UFFR
RF / Coaxial Cable Assembly, U.FL Right Angle Plug to SMA Bulkhead Jack, 1.13 mm Cable, 50 ohm, 200 mm
Manufacturer:TE Connectivity
Product Category:
RF & Wireless, RF / Coaxial Cables & Assemblies, RF / Coaxial Cable Assemblies
Avnet Manufacturer Part #: CSI-SGFB-200-UFFR
Secondary Manufacturer Part#: CSI-SGFB-200-UFFR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 7.87 in | ||
| 200 mm | ||
| 1.13mm | ||
| U.FL Right Angle Plug | ||
| SMA Bulkhead Jack | ||
| 50 Ohm | ||
| Gray | ||
| CSI-SGFB Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544200000 |
| Schedule B: | 8544200000 |