CRGP0805F1K0
SMD Chip Resistor, 1 kOhm, ± 1%, 330 mW, 0805 [2012 Metric], Thick Film, Pulse Withstanding
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CRGP0805F1K0
Secondary Manufacturer Part#: 73AC3752
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 0.3333 W | ||
| 2 mm | ||
| CRGP Series | ||
| 1.25 mm | ||
| AEC-Q200 | ||
| 1 | ||
| 1 | ||
| 805 | ||
| Thick Film | ||
| Pulse Withstand | ||
| 100 ppm/°C | ||
| 150 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |