CRGCQ0402J10K
SMD Chip Resistor, 10 kOhm, ± 5%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CRGCQ0402J10K
Secondary Manufacturer Part#: 2-2176338-5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 0.0625 mW | ||
| 1 mm | ||
| CRGCQ Series | ||
| 0.5 mm | ||
| AEC-Q200 | ||
| 10 kOhm | ||
| 5 | ||
| 402 | ||
| Thick Film | ||
| General Purpose | ||
| 100 ppm/°C | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210090 |