PDP SEO Portlet

CRGCQ0402F120K

SMD Chip Resistor, 120 kohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose

Manufacturer:TE Connectivity
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CRGCQ0402F120K
Secondary Manufacturer Part#: 5-2176337-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CRGCQ series is a SMD thick film chip resistor suitable for auto-placement in volume and for most applications.

  • AEC-Q200 compliant
  • Small size and light weight
  • Suitable for both wave and reflow soldering techniques
  • Terminal finish matte Sn over Ni
  • Temperature range from -55°C to +155°C

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
0.0625 mW
1 mm
CRGCQ Series
0.5 mm
AEC-Q200
120 kOhm
1
402
Thick Film
General Purpose
100 ppm/°C
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 87 Weeks
Price for: Each
Quantity:
Min:20000  Mult:10000  
USD $:
20000+
$0.00236
200000+
$0.00212
400000+
$0.00196
1000000+
$0.00195
2000000+
$0.00194