PDP SEO Portlet

CRG0603ZR

Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount Device

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: CRG0603ZR
Secondary Manufacturer Part#: 1623094-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Type CRG series is a thick film chip resistor. The resistive element is screen printed and fired, and a passivation layer added. Each resistor is trimmed to tolerance by laser. The pre-scribed tile is then broken into strips, the end plating fired on, and the strips broken into individual components. Final termination finish is electroplated matte Sn over a Ni barrier layer.

  • High power to size ratio, ideally suited to industrial and general purpose use
  • Temperature range from -55°C to 155°C

Technical Attributes

Find Similar Parts

Description Value
1 A
125 °C
-55 °C
100 mW
0.45 mm
1.6 mm
CRG Series
0.8 mm
603
Surface Mount
Thick Film

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210080
In Stock :  145000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 66 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.00194
200000+
$0.00193
400000+
$0.00192
1000000+
$0.00191
2000000+
$0.0019