CRG0402ZR
Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 63 mW, 1 A, Surface Mount Device
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Resistors, Zero Ohm Resistors (Jumpers), Zero Ohm Resistors
Avnet Manufacturer Part #: CRG0402ZR
Secondary Manufacturer Part#: 6-1622826-4
- RoHS 10 Compliant
- Tariff Charges
CRG0402ZR is a type CRG series thick film resistor with high power to size ratio, ideally suited to industrial and general purpose use. The resistive element is screen printed and fired, and a passivation layer added. The resistor is trimmed to tolerance by laser. The pre-scribed tile is then broken into strips, the end plating fired on, and the strips broken into individual components. Final termination finish is electroplated matte Sn over a Ni barrier layer.
- Operating temperature range from -55°C to +155°C
- 63mW power rating
- 0.35mm product height
- 1mm product length
- 0.5mm product width
- 0402 (1005 metric) resistor case / package
- Current rating is 1A
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| 155 °C | ||
| -55 °C | ||
| 63 mW | ||
| 0.35 mm | ||
| 1 mm | ||
| CRG Series | ||
| 0.5 mm | ||
| 0402 [1005 Metric] | ||
| Surface Mount | ||
| Thick Film |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210070 |
| Schedule B: | 8533210075 |