PDP SEO Portlet

CRG0402J10K/10

SMD Chip Resistor, 10 kohm, ± 5%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose

Manufacturer:TE Connectivity
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CRG0402J10K/10
Secondary Manufacturer Part#: 1622826-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Type CRG series is a thick film chip resistor. The resistive element is screen printed and fired, and a passivation layer added. Each resistor is trimmed to tolerance by laser. The pre-scribed tile is then broken into strips, the end plating fired on, and the strips broken into individual components. Final termination finish is electroplated matte Sn over a Ni barrier layer.

  • High power to size ratio, ideally suited to industrial and general purpose use
  • Temperature range from -55°C to 155°C

Technical Attributes

Find Similar Parts

Description Value
125 °C
-55 °C
0.0625 mW
1 mm
0.5 mm
10 kOhm
5
402
200.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210080
In Stock :  50000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 66 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00192
200000+
$0.00175
400000+
$0.00159
1000000+
$0.00143
2000000+
$0.00132