PDP SEO Portlet

CRG0402F10K

SMD Chip Resistor, 10 kohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose

Manufacturer:TE Connectivity
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CRG0402F10K
Secondary Manufacturer Part#: 75AH8095
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CRG0402F10K is a thin film Chip Resistor with a high power to size ratio and 0402 case. Precious metal terminations are screen printed onto a ceramic base and fired. The resistive element is screen printed, fired and the passivation layer added. Each resistor is trimmed to tolerancy by laser. The pre-scribed tile is broken into stripes, the end plating is fired on and the stripes broken into individual components. Final termination is made by electroplating.

  • Matte Sn Terminal Finish

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
125 °C
-55 °C
0.0625 mW
1 mm
CRG Series
0.5 mm
10 kOhm
1
402
Thick Film
General Purpose
100.0000 ppm/°C
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.05
25+
$0.014
100+
$0.007
1000+
$0.006
1000+
$0.005