PDP SEO Portlet

CRG0201F3K32

SMD Chip Resistor, 3.32 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, High Power

Manufacturer:TE Connectivity
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CRG0201F3K32
Secondary Manufacturer Part#: 2-2176068-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Precious metal terminations are screen printed onto a ceramic base and fired. The resistive element is screen printed and fired and the passivation layer added. Each resistor is trimmed to tolerance by laser. The pre-scribed tile is broken into strips, the end plating is fired on and the strips broken into individual components. Final termination is made by electroplating.

  • Thick film resistors with a high power to size ratio, ideally suited to industrial and general purpose use. A range from 1 ohm to 10M ohm and tolerances of 1% and 5%. Also including zero ohm links
  • Suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance
  • Seven Package Sizes
  • Terminal finish: Matte Tin
  • MSL Level 2

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
-55 °C
50 mW
0.6 mm
CRG Series
0.3 mm
3.32 kOhm
± 1%
0201 [0603 Metric]
Thick Film
High Power
± 100ppm/°C
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $: