CPF1206B1R13E1
Res Thin Film 1.13Ohm 0.1% 125mW 25ppm/°C 2-Pin 1206 SMD T/R
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CPF1206B1R13E1
Secondary Manufacturer Part#: 2176458-6
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 125 mW | ||
| 3.2 mm | ||
| CPF Series | ||
| 1.6 mm | ||
| 1.13 Ohm | ||
| ± 0.1% | ||
| 1206 [3216 Metric] | ||
| Thin Film | ||
| Precision | ||
| ± 25ppm/°C | ||
| 150 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |