CPF0603B2R0E1
Res Thin Film 2Ohm 0.1% 63mW 25ppm/°C 2-Pin 0603 SMD T/R
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CPF0603B2R0E1
Secondary Manufacturer Part#: 3-2176456-0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 62.5 mW | ||
| 1.6 mm | ||
| CPF Series | ||
| 0.85 mm | ||
| 2 Ohm | ||
| ± 0.1% | ||
| 0603 [1608 Metric] | ||
| Thin Film | ||
| Precision | ||
| ± 25ppm/°C | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |