CPF0603B1K1E1
SMD Chip Resistor, 1.1 kOhm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CPF0603B1K1E1
Secondary Manufacturer Part#: 5-1676481-5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 0.0625 W | ||
| 1.55 mm | ||
| CPF Series | ||
| 0.8 mm | ||
| AEC-Q200 | ||
| 1.1 | ||
| 0.1 | ||
| 603 | ||
| Thin Film | ||
| Precision Low TCR | ||
| 25 ppm/°C | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210040 |
| Schedule B: | 8533210045 |