PDP SEO Portlet

CPF0402B200KE

SMD Chip Resistor, 200 kohm, ± 0.1%, 62.5 mW, 0402 [1005 Metric], Thin Film, Precision Low TCR

Manufacturer:TE Connectivity
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CPF0402B200KE
Secondary Manufacturer Part#: 9-1879333-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CPF series is a high stability precision chip resistors range offering various power dissipations relating to a wide range of chip sizes. The CPF series offers TCR’s down to 15ppm/°C and resistance tolerance to 0.1%. The CPF has accurate and uniform physical dimensions to facilitate placement.

  • Thin film precision resistors with TC’s of 25ppm and tolerances to 0.1%. Applications in measurement, telemetry and for sensing circuits
  • 0402 case size
  • CPF chip resistors are suitable for all applications where close accuracy and stability are essential
  • Terminal finish- electroplated 100% matte Sn

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
0.0625 mW
1 mm
CPF Series
0.5 mm
AEC-Q200
200 kOhm
0.1
402
Thin Film
Precision Low TCR
25 ppm/°C
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  35000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 101 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.089
50000+
$0.08264
100000+
$0.07693
250000+
$0.07459
500000+
$0.0742