PDP SEO Portlet

CPF0402B1K0E1

SMD Chip Resistor, 1 kohm, ± 0.1%, 62.5 mW, 0402 [1005 Metric], Thin Film, Precision Low TCR

Manufacturer:TE Connectivity
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CPF0402B1K0E1
Secondary Manufacturer Part#: 4-1879208-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TE Connectivity CPF series are high stability, thin film precision chip resistors. The Resistance range includes E24 and E96 decade values from 1ohm to 4Mohm. These resistors offer various power dissipations relating to chip size and are suitable for all applications where close accuracy and stability are essential. CPF series thin film precision resistors have accurate and uniform physical dimensions to facilitate placement.

  • EIA 0201, 0402, 0603, 0805, 1206, 1210, 2010, 2512 chip sizes available
  • Temperature coefficient is 15ppm/°C, 25ppm/°C and 50ppm/°C
  • ±0.1%, ±0.5% and ±1% tolerance
  • Electroplated 100% matte Sn finish
  • Operating temperature range -55°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
0.0625 mW
1 mm
CPF Series
0.5 mm
AEC-Q200
1 kOhm
0.1
402
Thin Film
Precision Low TCR
25 ppm/°C
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  18000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 122 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.14919
10000+
$0.13853
20000+
$0.12896
50000+
$0.11965
100000+
$0.10895