PDP SEO Portlet

CPF0402B18K2E1

SMD Chip Resistor, 18.2 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film

Manufacturer:TE Connectivity
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CPF0402B18K2E1
Secondary Manufacturer Part#: 5-1879215-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TE Connectivity CPF series are high stability, thin film precision chip resistors. The resistance range includes E24 and E96 decade values from 1ohm to 3Mohm. These resistors offer various power dissipations relating to chip size and are suitable for all applications where close accuracy and stability are essential. CPF series thin film fixed precision resistors have accurate and uniform physical dimensions to facilitate placement.

  • EIA 0201, 0402, 0603, 0805, 1206, 1210, 2010, 2512 chip sizes available
  • Available in 15ppm/°C, 25ppm/°C and 50ppm/°C temperature coefficient values
  • ±0.1%, ±0.5% and ±1% tolerance
  • Electroplated 100% matte Sn finish
  • Operating temperature range -55°C to 155°C
  • Available in 15V, 25V, 50V, 100V and 150V operating voltages
  • Stability of 0.5%
  • 31.5mW, 63mW, 100mW, 125mW, 250mW and 500mW rated power options at 70°C

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
0.0625 mW
1 mm
CPF Series
0.5 mm
AEC-Q200
18.2 kOhm
0.1
402
Thin Film
Precision Low TCR
25 ppm/°C
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210080
In Stock :  0
Additional inventory
Factory Lead Time: 122 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.15771
10000+
$0.14134
20000+
$0.12997
50000+
$0.10969
100000+
$0.10912