CPF0402B14R3E1
SMD Chip Resistor, 14.3 Ohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CPF0402B14R3E1
Secondary Manufacturer Part#: 7-1879212-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 0.0625 W | ||
| 1 mm | ||
| CPF Series | ||
| 0.5 mm | ||
| AEC-Q200 | ||
| 14.3 | ||
| 0.1 | ||
| 402 | ||
| Thin Film | ||
| Precision Low TCR | ||
| 25 ppm/°C | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |