CPF0402B120KE
SMD Chip Resistor, 120 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability
Manufacturer:TE Connectivity
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CPF0402B120KE
Secondary Manufacturer Part#: 9-1879061-9
- RoHS 10 Compliant
- Tariff Charges
The CPF series is a high stability precision cfhip resistor range offering various power dissipations relating to a wide range of chip sizes. The CPF series offers TCR's down to 15ppm/C and resistance tolerances to 0.1%. Standard values are within the IEC 63 E96 and E24 value grids. The CPF has accurate and uniform physical dimensions to facilitate placement.
- Thin film precision resistors with TC's of 15ppm, 25ppm and 50ppm and tolerances to 0.1. Applications in measurement, telemetry and for sensing circuits.
- Wide range of case sizes from 0201 to 2512
- CPFchip resistors are suitable for all applications where close accuracy and stability are essential.
- Terminal finsigh - electroplated 100% matte Sn
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 63 mW | ||
| 1 mm | ||
| CPF Series | ||
| 0.5 mm | ||
| 120 | ||
| 0.1 | ||
| 402 | ||
| Thin Film | ||
| Thin Film | ||
| 25.0000 ppm/°C | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |