PDP SEO Portlet

CPF0201D110RE1

SMD Chip Resistor, 110 Ohm, ± 0.5%, 31 mW, 0201 [0603 Metric], Thin Film

Manufacturer:TE Connectivity
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CPF0201D110RE1
Secondary Manufacturer Part#: 3-2176072-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CPF series is a high stability precision cfhip resistor range offering various power dissipations relating to a wide range of chip sizes. The CPF series offers TCR's down to 15ppm/C and resistance tolerances to 0.1%. Standard values are within the IEC 63 E96 and E24 value grids. The CPF has accurate and uniform physical dimensions to facilitate placement.

  • Thin film precision resistors with TC's of 15ppm, 25ppm and 50ppm and tolerances to 0.1. Applications in measurement, telemetry and for sensing circuits.
  • Wide range of case sizes from 0201 to 2512
  • CPFchip resistors are suitable for all applications where close accuracy and stability are essential.
  • Terminal finsigh - electroplated 100% matte Sn

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: