CPF-A-0805B10KE1
SMD Chip Resistor, 10 kOhm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
-55 °C | ||
100 mW | ||
2 mm | ||
CPF-A Series | ||
1.25 mm | ||
AEC-Q200 | ||
10 kOhm | ||
± 0.1% | ||
0805 [2012 Metric] | ||
Thin Film | ||
Precision | ||
± 25ppm/°C | ||
100 V |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8533210030 |
Schedule B: | 8533210090 |