CPF-A-0603B100RE1
SMD Chip Resistor, 100 Ohm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, Precision
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
155 °C | ||
-55 °C | ||
0.0625 W | ||
1.55 mm | ||
CPF-A Series | ||
0.8 mm | ||
AEC-Q200 | ||
100 | ||
0.1 | ||
603 | ||
Thin Film | ||
Precision | ||
25 ppm/°C | ||
50 V |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8533210030 |
Schedule B: | 8533210090 |