CONREVSMA002-L
RF / Coaxial Connector, SMA RP Coaxial, Right Angle Bulkhead Jack, Through Hole Right Angle, 50 Ohm, Brass
Manufacturer:TE Connectivity
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: CONREVSMA002-L
Secondary Manufacturer Part#: CONREVSMA002-L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole Right Angle | ||
| Right Angle Bulkhead Jack | ||
| PCB Mount | ||
| SMA RP Coaxial | ||
| Brass | ||
| Gold Plated Contacts | ||
| 18 GHz | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536904000 |