PDP SEO Portlet

SBP100143WE5

Cable Marker Self Laminating Thermal Transfer Vinyl Clear Roll

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: SBP100143WE5
Secondary Manufacturer Part#: SBP100143WE5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Clear vinyl film with a permanent acrylic based adhesive, supplied with a white thermal transfer printable area, which is over-laminated upon application with the clear portion of the label.

  • More aggressive adhesive than the current SB product it replaces.
  • Adhesive helps to prevent lift off in the most demanding applications.
  • Clear base material allows the printing to remain more legible after over-lamination.

Technical Attributes

Find Similar Parts

Description Value
4 to 7.6 mm
Clear
Vinyl
-40 to 110 to 93 °C
25.4 x 36.5 mm
SBP
Self Laminating, Thermal Transfer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 3919102055
Schedule B: 3919102055
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.06572
15000+
$0.06246
25000+
$0.0594
40000+
$0.05633
80000+
$0.05513