CFR100J220R
Resistor, 220 Ohm, ± 5%, 1 W, Axial Leaded, Carbon Film, High Reliability
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 1.0000 W | ||
| 5 mm | ||
| 12 mm | ||
| CFR Series | ||
| 220 | ||
| 5 | ||
| Axial Leaded | ||
| Carbon Film | ||
| High Reliability | ||
| -500, -100 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100065 |
| Schedule B: | 8533100070 |