PDP SEO Portlet

CFH1100A5R6J

Res 5.6 Ohm 5% 1100W Aluminum Housed Flange Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: CFH1100A5R6J
Secondary Manufacturer Part#: 1-1623821-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CFH is a high quality range of aluminum housed power resistors offering environmental protection to IP55, 6KV dielectric strength, 1.8KW power dissipation, and the ability to absorb electrical pulses of up to 24kJ.

The use of advanced materials in the construction of this device enables operating temperatures of up to 450°C giving very high power density.

  • 2200W in a 72cm^2 footprint
    • Unparalleled power density of 31W/cm^2
  • Impressive Pulse Capability
    • Large active element can absorb up to 24kJ
  • No Heatsink Required
    • Dissipates up to 950W in free air
  • Slimline casing
    • 30mm casing height for design flexibility
  • Environmental Protection to IP55.
    • Reliable in the harshest conditions

Technical Attributes

Find Similar Parts

Description Value
1,100 W
30 mm
320 mm
95
5.6
5
Flange Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$369.84859
100+
$342.74465
200+
$310.58017
500+
$274.12709
1000+
$269.08799