CCR24R7KB
Resistor, 4.7 Ohm, ± 10%, 2 W, Axial Leaded, Ceramic Composition, Pulse Withstanding
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: CCR24R7KB
Secondary Manufacturer Part#: 1-1623720-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 °C | ||
| -40 °C | ||
| 2.0000 W | ||
| 7 mm | ||
| 19 mm | ||
| CCR Series | ||
| 4.7 | ||
| 10 | ||
| Axial Leaded | ||
| Ceramic Composition | ||
| Pulse Withstanding | ||
| -900, 300 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |