C1015KJL
Resistor, 15 kOhm, ± 5%, 10 W, Axial Leaded, Wirewound, High Power
Manufacturer:TE Connectivity
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: C1015KJL
Secondary Manufacturer Part#: 1623773-9
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 10 W | ||
| 8.5 mm | ||
| 38.1 mm | ||
| C Series | ||
| 15 kOhm | ||
| ± 5% | ||
| Axial Leaded | ||
| Wirewound | ||
| High Power | ||
| ± 90ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |