BDS2A1002R2K
Resistor, 2.2 Ohm, ± 10%, 100 W, Thick Film, Power, Screw
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Resistors, Panel/Chassis Mount Resistors
Avnet Manufacturer Part #: BDS2A1002R2K
Secondary Manufacturer Part#: 1-1614782-1
- RoHS 10 Compliant
- Tariff Charges
The BDS100 Series less than 40nH inductance and a 100Watt power rating in an easy-mounting 38mm x 25mm Isotop case, the BDS100 offers high power density over a wide range of ohmic values (R47 – 1M0) and benefits from 10 years experience in the field. Available in 6 resistor configurations with 2 or 4 easy to connect terminals, the resistors are made from quality materials for optimum reliability and stability with very low partial discharge.
- 100W in a 9.5cm2 footprint
- Gives an impressive power density of 10.5W/cm2
- Virtually inductance-free
- Inductance < 40nH
- Wide resistance range: 0.47? to 1M?
- Coupled with 1% tolerance gives ultimate design flexibility
- Multiple terminal configurations and multi-resistor packages
- The space saving solution
- Partial discharge <10pC at 2kV
- Guaranteeing quality, reliability and long life
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 °C | ||
| -55 °C | ||
| 100 W | ||
| 15.5 mm | ||
| 37.8 mm | ||
| BDS100 Series | ||
| 25.4 mm | ||
| 2.2 | ||
| 10 | ||
| Bolt-On | ||
| Thick Film | ||
| Screw Terminal | ||
| 150 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533290000 |
| Schedule B: | 8533290000 |