PDP SEO Portlet

BDS2A10022RK

Res Thick Film 22 Ohm 10% 100W ±150ppm/°C Screw Terminal Bolt-On Tray

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: BDS2A10022RK
Secondary Manufacturer Part#: 1614782-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BDS100 Series less than 40nH inductance and a 100Watt power rating in an easy-mounting 38mm x 25mm Isotop case, the BDS100 offers high power density over a wide range of ohmic values (R47 – 1M0) and benefits from 10 years experience in the field. A

  • 100W in a 9.5cm2 footprint
    • Gives an impressive power density of 10.5W/cm2
  • Virtually inductance-free
    • Inductance < 40nH
  • Wide resistance range: 0.47? to 1M?
    • Coupled with 1% tolerance gives u

Technical Attributes

Find Similar Parts

Description Value
100 W
15.5 mm
37.4 mm
25.4
22
10
Bolt-On
Screw Terminal
150 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  0
Additional inventory
Factory Lead Time: 255 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$61.57011
500+
$54.5441
1000+
$52.7828
2500+
$52.5135
5000+
$52.2442