PDP SEO Portlet

BDS2A100220RK

Resistor, 220 Ohm, ± 10%, 100 W, Thick Film, Power, Screw

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: BDS2A100220RK
Secondary Manufacturer Part#: 69AC5040
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BDS100 Series less than 40nH inductance and a 100Watt power rating in an easy-mounting 38mm x 25mm Isotop case, the BDS100 offers high power density over a wide range of ohmic values (R47 – 1M0) and benefits from 10 years experience in the field. Available in 6 resistor configurations with 2 or 4 easy to connect terminals, the resistors are made from quality materials for optimum reliability and stability with very low partial discharge.

  • 100W in a 9.5cm2 footprint
    • Gives an impressive power density of 10.5W/cm2
  • Virtually inductance-free
    • Inductance < 40nH
  • Wide resistance range: 0.47? to 1M?
    • Coupled with 1% tolerance gives ultimate design flexibility
  • Multiple terminal configurations and multi-resistor packages
    • The space saving solution
  • Partial discharge <10pC at 2kV
    • Guaranteeing quality, reliability and long life

Technical Attributes

Find Similar Parts

Description Value
125 °C
-55 °C
100 W
15.5 mm
37.4 mm
BDS100 Series
25.4 mm
220
10
Bolt-On
Thick Film
Screw Terminal
150 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  0
Additional inventory
Factory Lead Time: 265 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$62.33