PDP SEO Portlet

AV2220000Q04

Switch Vandal Resistant Off-(On) DPST Solder Lug 250VAC Panel Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: AV2220000Q04
Secondary Manufacturer Part#: 84Y3328
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
IP67
Silver
250 V
3 A
1000000 Cycles
Panel Mount
3.5 N
-20 to 55 °C
DPST
24.8 x 37 mm
Off-(On)
Solder Lug

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509025
In Stock :  0
Additional inventory
Factory Lead Time: 125 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$22.91
10+
$21.15
25+
$19.69
50+
$18.55
100+
$17.41
250+
$16.69
500+
$16.07