AV1910E624Q04
Switch Push Button OFF (ON) SPST Round Button 3A 250VAC Momentary Contact Solder Lug Panel Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Switches, Push Button Switches
Avnet Manufacturer Part #: AV1910E624Q04
Secondary Manufacturer Part#: AV1910E624Q04
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Round Button | ||
| PBT (Polybutylene Terephthalate) | ||
| Copper | ||
| Silver | ||
| Momentary Contact | ||
| LED | ||
| Silver | ||
| 250 V | ||
| 3 A | ||
| 1000000 Cycles | ||
| Panel Mount | ||
| -20 to 55 °C | ||
| 3 | ||
| SPST | ||
| 22 x 34.7 mm | ||
| OFF (ON) | ||
| Solder Lug |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |