AV1610P112R04
Switch Push Button SPST Flush Round Button 2A 36VDC Mom Contact Solder Lug Panel Mount
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Switches, Push Button Switches
Avnet Manufacturer Part #: AV1610P112R04
Secondary Manufacturer Part#: 2213775-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Flush Round Button | ||
| PBT (Polybutylene Terephthalate) | ||
| Copper | ||
| Gold | ||
| Momentary Contact | ||
| LED | ||
| Gold | ||
| 2 A | ||
| 36 V | ||
| 1000000 Cycles | ||
| Panel Mount | ||
| -20 to 70 °C | ||
| SPST | ||
| 18.5 x 20 mm | ||
| Solder Lug |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509031 |
| Schedule B: | 8536509030 |