PDP SEO Portlet

ATUM-4/1-0-STK

Adhesive Lined Heat Shrink Tubing, Dual Medium Wall, 4:1, 0.157 ", 4 mm, Black, 3.9 ft, 1.2 m"

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: ATUM-4/1-0-STK
Secondary Manufacturer Part#: 8839742003
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATUM-4/1-0-STK high shrink ratio Adhesive Lined Polyolefin Heat Shrink Tubing environmentally seals and protects a wide variety of electrical applications, including back end connector sealing, breakouts, and connector-to-cable transitions. High expansion 4:1 ratio makes it possible to repair most damaged cable jackets without removing connectors.

  • 4:1 shrink ratio allows for connector-to-cable sealing
  • Environmentally seals and protects components and interconnections
  • Medium wall provides increased mechanical protection
  • Adhesive bonds to a variety of plastics, rubbers, and metals
  • Operating temperature range -55°C to 110°C
  • Minimum shrink temperature 80°C
  • Minimum full recovery temperature 110°C

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 3926909989
Schedule B: 3926909910
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
Need More?
USD $:
$ 5.77195
25+
$5.77195
75+
$5.63984
150+
$5.5348
250+
$5.4338
500+
$5.31583
SubTotal:
$144.30