PDP SEO Portlet

ATUM-32/8-0-STK

Adhesive Lined Heat Shrink Tubing, Dual Medium Wall, 4:1, 1.26 ", 32 mm, Black, 4 ft, 1.22 m"

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: ATUM-32/8-0-STK
Secondary Manufacturer Part#: NB10802001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATUM-32/8-0-STK from Raychem is a High-Shrink-Ratio 4:1 Adhesive-Lined, Dual Medium Wall Black PO Heat Shrink Tubing size 32/8 in 1.2 m (4 foot) length. Environmentally seals and protects a wide variety of electrical applications, including back end connector sealing, breakouts, and connector-to-cable transitions. Its high expansion ratio makes it possible to repair most damaged cable jackets without removing connectors.

  • Medium wall provides increased mechanical protection
  • Tubing environmentally seals and protects components and interconnections
  • Resistant to fluids, mechanical damage and strain
  • Moisture/spray and splash protection fluid resistance
  • -55 to 110°C Operating temperature range
  • Flame-retardant

Technical Attributes

Find Similar Parts

Description Value
PO (Polyolefin)
Black
-55 to 110 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 3926909989
Schedule B: 3926909988
In Stock :  21.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$27.03008