PDP SEO Portlet

ASF22G04

Switch Slide DPDT Flush Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tube

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: ASF22G04
Secondary Manufacturer Part#: 1825011-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PCT (Polychlorinated Terphenyl)
Copper Alloy
Gold
265
Through Hole
-40 to 80 °C
DPDT
10.16 x 8.38 x 5.52 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  2350.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 245 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$11.38662
2500+
$9.0462
5000+
$6.99958
10000+
$5.36305
20000+
$5.26447