PDP SEO Portlet

ASE22

Switch Slide DPDT Extended Top Slide 0.3A 115VAC 28VDC PC Pins Thru-Hole Tube

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: ASE22
Secondary Manufacturer Part#: ASE22
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PET (Polyethylene Terephthalate)
Copper Alloy
Tin-Lead
265
Through Hole
-40 to 80 °C
DPDT
10.2 x 8.38 x 8.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  0
Additional inventory
Factory Lead Time: 497 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$14.41558
25+
$13.84832
50+
$13.3575
100+
$12.87165
2448+
$12.59221