ANT-DB1-LCD-RPS
External Antenna, Whip - Duck, Dual Band, 2.4GHz to 5.875GHz, Linear, RP SMA Connector
Manufacturer:TE Connectivity
Product Category:
RF & Wireless, Antennas, External Antennas
Avnet Manufacturer Part #: ANT-DB1-LCD-RPS
Secondary Manufacturer Part#: ANT-DB1-LCD-RPS
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual Band | ||
| 10mm x 83.1mm | ||
| RP SMA Connector | ||
| Linear | ||
| Whip - Duck | ||
| 2.4GHz to 2.5GHz, 5.125GHz to 5.725GHz, 5.725GHz to 5.875GHz | ||
| 2.8 dBi, 4.5 dBi, 2.92 dBi | ||
| 80 °C | ||
| -40 °C | ||
| LCD Series | ||
| U-NII, 802.11ac/n/ax WiFi, WLAN | ||
| 2.1 : 1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8517710000 |
| Schedule B: | 8517710000 |