PDP SEO Portlet

AFD57-12-3PY-6117

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: AFD57-12-3PY-6117
Secondary Manufacturer Part#: AFD57-12-3PY-6117
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
3Signal
Plug
12-3
Cable Mount
26.49 mm
36.06 mm
36.06 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: