AFD54-22-41PX-6117
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: AFD54-22-41PX-6117
Secondary Manufacturer Part#: AFD54-22-41PX-6117
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| (14/27)Signal | ||
| Receptacle | ||
| 22-41 | ||
| Jam Nut | ||
| 49.63 mm | ||
| 52.78 mm | ||
| 37.21 x 49.63 x 49.63 mm | ||
| 49.63 mm | ||
| 37.21 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |