PDP SEO Portlet

AFD54-20-16PZ-6117

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: AFD54-20-16PZ-6117
Secondary Manufacturer Part#: AFD54-20-16PZ-6117
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
16Signal
Receptacle
20-16
Jam Nut
46.43 mm
49.63 mm
37.21 x 46.43 x 46.43 mm
46.43 mm
37.21 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: