PDP SEO Portlet

ADP1004

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: ADP1004
Secondary Manufacturer Part#: 3-1571999-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
265
Through Hole
-30 to 85 °C
SPST
27.38 x 10.25 x 7.3 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509032
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 146 Weeks
Price for: Each
Quantity:
Min:1800  Mult:1800  
USD $:
1800+
$1.91898
5400+
$1.47537
10800+
$1.25041
25200+
$1.0846
50400+
$0.97594