ADF08STTR04
DIP / SIP Switch, 8 Circuits, Slide, Surface Mount, SPST, 24 V, 100 mA
- RoHS 10 Compliant
- Tariff Charges
The 4-1825059-2 is a 8-pole surface-mount DIP Switch with SPST contact configuration. It features flush actuator, high pressure contact system, process-able without tape seal and auto insert-able.
- Optional tape seal
- 1000 Operations electrical endurance
- -30 to 85°C Operating temperature
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Flush Top Slide | ||
| PPS (Polyphenylene Sulfide) | ||
| Copper Alloy | ||
| Gold Flash | ||
| 260 | ||
| 100 mA | ||
| 5 V | ||
| 1000 Cycles | ||
| Surface Mount | ||
| 8 | ||
| -30 to 85 to 85 °C | ||
| 16 | ||
| SPST-NO | ||
| 22.3 x 3.5 x 3.5 mm | ||
| ADF | ||
| OFF-ON | ||
| Gull Wing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |