ADF04SATR09400
Switch DIP OFF ON SPST 4 Recessed Slide 0.1A 24VDC J-Bend 2.54mm SMD T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy | ||
| Gold Flash | ||
| Surface Mount | ||
| -30 to 85 °C | ||
| SPST | ||
| 12.14 x 8 x 5.14 mm | ||
| OFF (ON) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509050 |
| Schedule B: | 8536509050 |