PDP SEO Portlet

ADF02ST04

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: ADF02ST04
Secondary Manufacturer Part#: 1825059-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold Flash
260
Surface Mount
-30 to 85 °C
SPST
7.06 x 9.3 x 4.44 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3600  Mult:3600  
USD $:
3600+
$0.96458
7200+
$0.7416
10800+
$0.62852
25200+
$0.54517
50400+
$0.49056