ADE0604
Switch OFF-ON SPST-NO 6 Extended Top Slide 5VDC PC Pin Through Hole
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Switches, SIP/DIP Switches
Avnet Manufacturer Part #: ADE0604
Secondary Manufacturer Part#: 16M2396
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Extended Top Slide | ||
| PPS (Polyphenylene Sulfide) | ||
| Copper Alloy | ||
| Gold | ||
| 265 | ||
| 100 mA | ||
| 5 V | ||
| 1000 Cycles | ||
| Through Hole | ||
| 6 | ||
| -30 to 85 to 85 °C | ||
| 12 | ||
| SPST-NO | ||
| 17.22 x 3.5 x 4.5 mm | ||
| ADE | ||
| OFF-ON | ||
| PC Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509032 |
| Schedule B: | 8536509030 |